Available Replacements
RECOMMENDED REPLACEMENT
GX-H8A
GX-H8A

PANASONIC / SUNX

In Stock: 4

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Proximity Sensor Inductive NO NPN 2.5cm 12V to 24V 2-Pin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive NO NPN 2.5cm 12V to 24V 2-Pin
Search Keywords: GXL8H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    GXL-8H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    25 mm
  • Mounting:
    Screw
  • Output Type:
    NPN
  • Dimension:
    8 x 8 x 23 mm
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    No
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!