- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- GXL-15FIB-P-C5
GXL-15FIB-P-C5
PANASONIC / SUNX
Flexible Cable 5m
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Flexible Cable 5m
Search Keywords: GXL15FIBPC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GXL-15FIB-P-C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:N/A
-
Conductor Material:N/A
-
Cable Length:5 m
-
Maximum Current Rating:N/A
-
Type:Flexible Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately