Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

GX-H8A-P

Proximity Sensor Inductive NO PNP 2.5mm 12V to 24VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO PNP 2.5mm 12V to 24VDC
Search Keywords: GXH8AP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: GX-H8A-P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509004
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 2.5 mm
Mounting: Bracket
Output Type: PNP
Dimension: 26 x 8 x 8.6 mm
Response Frequency: 500 Hz
Operating Temperature: -25 to 70 °C
Terminal Type: Wire Lead
Typical Operating Supply Voltage: 15,18 V
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GX-H8A-P RoHS compliant?
Yes, GX-H8A-P is RoHS compliant.
What is the lead time for GX-H8A-P?
The standard lead time for GX-H8A-P is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.37
5
$31.30
10
$31.01
25
$30.78
50
$30.63
100
$30.56
250 +
$30.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!