- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- GX-H6A
PANASONIC / SUNX
GX-H6A
Proximity Sensor Inductive NO NPN 1.6mm 12V to 24VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO NPN 1.6mm 12V to 24VDC
Search Keywords: GXH6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GX-H6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1.6 mm
-
Mounting:Bracket
-
Output Type:NPN
-
Dimension:25 x 6 x 6 mm
-
Response Frequency:400 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is GX-H6A RoHS compliant?
Yes, GX-H6A is RoHS compliant.
What is the lead time for GX-H6A?
The standard lead time for GX-H6A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$32.37
5
$31.30
10
$31.01
25
$30.78
50
$30.63
100
$30.56
250 +
$30.48
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT