- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- GX-H12B-P-C5
GX-H12B-P-C5
PANASONIC / SUNX
Proximity Sensor Inductive NC PNP 4mm 12V to 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NC PNP 4mm 12V to 24V
Search Keywords: GXH12BPC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GX-H12B-P-C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:4 mm
-
Mounting:Screw
-
Output Type:PNP
-
Dimension:32.2 x 12 x 11.5 mm
-
Operating Temperature:-10 to 55 °C
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$44.69
5
$39.88
10
$38.69
25
$37.57
50
$35.51
100
$34.56
250 +
$34.11
Click for Quote
Log in
to unlock special pricing
Accessories