- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- GX-FL15B
PANASONIC / SUNX
GX-FL15B
Proximity Sensor Inductive NC NPN 8mm 12V to 24VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NC NPN 8mm 12V to 24VDC
Search Keywords: GXFL15B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GX-FL15B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive10994
-
Sensing Distance:8 mm
-
Mounting:Bracket
-
Output Type:NPN10980
-
Dimension:31.5 x 15 x 810966mmmm
-
Response Frequency:150 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Cable10993
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:NC10992
Product Guides
+
Frequently Asked Questions
Is GX-FL15B RoHS compliant?
Yes, GX-FL15B is RoHS compliant.
What is the lead time for GX-FL15B?
The standard lead time for GX-FL15B is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$50.28
5
$44.86
10
$43.52
25
$42.26
50
$39.95
100
$38.88
250 +
$38.37
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT