Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

GX-FL15A

Proximity Sensor Inductive NO NPN 8mm 12V to 24VDC 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO NPN 8mm 12V to 24VDC 4-Pin
Search Keywords: GXFL15A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: GX-FL15A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509004
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 8 mm
Mounting: Screw
Output Type: NPN
Dimension: 31.5 x 15 x 8 mm
Response Frequency: 150 Hz
Operating Temperature: -25 to 70 °C
Terminal Type: Wire Lead
Typical Operating Supply Voltage: 15,18 V
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GX-FL15A RoHS compliant?
Yes, GX-FL15A is RoHS compliant.
What is the lead time for GX-FL15A?
The standard lead time for GX-FL15A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
15   can ship 2/15/27
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.29
5
$44.24
10
$42.92
25
$41.18
50
$39.86
100
$38.55
250 +
$36.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!