- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- GX-F8B-C5
GX-F8B-C5
PANASONIC / SUNX
Proximity Sensor Inductive NPN 2.5mm 12V to 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NPN 2.5mm 12V to 24VDC
Search Keywords: GXF8BC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GX-F8B-C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2.5 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:23 x 8 x 7.4 mm
-
Response Frequency:500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$44.69
5
$39.88
10
$38.69
25
$37.57
50
$35.51
100
$34.56
250 +
$34.11
Click for Quote
Log in
to unlock special pricing
Accessories