- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- GX-F8A-P-C5
GX-F8A-P-C5
PANASONIC / SUNX
Proximity Sensor Inductive NO PNP 2.5mm 12V to 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 2.5mm 12V to 24VDC
Search Keywords: GXF8APC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GX-F8A-P-C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2.5 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:N/A
-
Response Frequency:500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$40.24
5
$35.91
10
$35.82
25
$33.83
50
$31.97
100
$31.89
250 +
$30.71
Click for Quote
Log in
to unlock special pricing
Accessories