- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- GX-F6A
PANASONIC / SUNX
GX-F6A
Proximity Sensor Inductive NO NPN 1.6mm 12V to 24VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PANASONIC / SUNX |
| Part No: | GX-F6A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509004 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 1.6 mm |
| Mounting: | Bracket |
| Output Type: | NPN |
| Dimension: | 25 x 6 x 6 mm |
| Response Frequency: | 400 Hz |
| Operating Temperature: | -25 to 70 °C |
| Terminal Type: | Wire Lead |
| Typical Operating Supply Voltage: | 15,18 V |
| Switching Mode: | No |