- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- GX-F15BI-P-C5
GX-F15BI-P-C5
PANASONIC / SUNX
Flexible Cable 5m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flexible Cable 5m
Search Keywords: GXF15BIPC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GX-F15BI-P-C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
Supplier Standard Pack:
1 -
Number of Conductors:N/A
-
Conductor Material:N/A
-
Cable Length:5 m
-
Maximum Current Rating:N/A
-
Type:Flexible Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$50.38
5
$47.11
10
$45.70
25
$43.85
50
$42.44
100
$41.03
250 +
$39.17
Click for Quote
Log in
to unlock special pricing
Accessories