- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- GX-F15AI-P
GX-F15AI-P
PANASONIC / SUNX
Proximity Sensor Inductive NO PNP 8mm 12V to 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 8mm 12V to 24VDC
Search Keywords: GXF15AIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GX-F15AI-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:8 mm
-
Mounting:Screw
-
Output Type:PNP
-
Dimension:31.5 x 15 x 8 mm
-
Response Frequency:250 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$46.97
5
$41.91
10
$40.66
25
$39.48
50
$37.31
100
$36.32
250 +
$35.84
Click for Quote
Log in
to unlock special pricing
Accessories