- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- GX-F12A-C5
PANASONIC / SUNX
GX-F12A-C5
Proximity Sensor Inductive NPN 2.5mm 12V to 24VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GX-F12A-C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2.5 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:27.8 x 12 x 7.1 mm
-
Response Frequency:500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:N/A