- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- GX-4S-R-C5
GX-4S-R-C5
PANASONIC / SUNX
Proximity Sensor Inductive NO NPN 0.8mm 12V to 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Proximity Sensor Inductive NO NPN 0.8mm 12V to 24VDC
Search Keywords: GX4SRC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GX-4S-R-C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:0.8 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:30 x 4.4 mm
-
Response Frequency:1000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$103.85
5
$99.83
10
$97.70
15
$95.74
25
$94.30
50 +
$92.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments