- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- GP-XC3SE
GP-XC3SE
PANASONIC / SUNX
Displacement Sensor Digital Output 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Displacement Sensor Digital Output 24V
Search Keywords: GPXC3SE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GP-XC3SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031801903
-
COO:JP
-
Supplier Standard Pack:
1 -
Category:Displacement Sensor
-
Output Type:Digital
-
Minimum Operating Supply Voltage:N/A
-
Mounting:N/A
-
Maximum Operating Supply Voltage:N/A
-
Dimension:N/A
-
Operating Temperature:0 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$2,096.71
3
$2,040.79
5 +
$1,987.79
Click for Quote
Log in
to unlock special pricing