- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- GP-XC22KL
PANASONIC / SUNX
GP-XC22KL
Displacement Sensor Digital Output 24V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GP-XC22KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031801903
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:Displacement Sensor
-
Output Type:Digital
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Panel
-
Maximum Operating Supply Voltage:N/A
-
Dimension:35 x 22 mm
-
Operating Temperature:0 to 50 °C