- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- GP-A12ML
PANASONIC / SUNX
GP-A12ML
Displacement Sensor Analog Output 24V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GP-A12ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:Displacement Sensor
-
Output Type:Analog
-
Minimum Operating Supply Voltage:21.6 V
-
Mounting:Panel
-
Maximum Operating Supply Voltage:26.4 V
-
Dimension:21 x 17 x 19.62 mm
-
Operating Temperature:-10 to 55 °C