Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
GL-N12H-P-C5X10 by Panasonic / Sunx
Image is representational - see mfr. specs
Panasonic / Sunx

GL-N12H-P-C5X10

PANASONIC / SUNX

Proximity Sensor Inductive NO PNP 4mm 12V to 24V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive NO PNP 4mm 12V to 24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic / Sunx
  • Part No:
    GL-N12H-P-C5X10
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • Type:
    Inductive
  • Sensing Distance:
    4 mm
  • Mounting:
    Screw
  • Output Type:
    PNP
  • Dimension:
    32.2 x 12 x 11.5 mm
  • Operating Temperature:
    -10 to 55 °C
  • Switching Mode:
    No
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 8/19/24
Backorder
Qty
Unit Price
1 +
€159.962
Click for Quote
Log in to unlock special pricing