- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- GL-8FBX10
GL-8FBX10
PANASONIC / SUNX
Proximity Sensor Inductive NC NPN 2.5cm 12V to 24V
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NC NPN 2.5cm 12V to 24V
Search Keywords: GL8FBX10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:GL-8FBX10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:25 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:8 x 7.4 x 20 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT