- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FX-411P
FX-411P
PANASONIC / SUNX
Photoelectric Sensor PNP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor PNP
Search Keywords: FX411P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FX-411P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031801903
-
COO:JP
-
Supplier Standard Pack:
1 -
Type:N/A
-
Maximum Sensing Distance:N/A
-
Output Type:PNP
-
Maximum Response time:4.5 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:70.5 x 30.5 x 10 mm
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$157.11
5
$152.75
10
$150.66
20
$150.28
50
$144.71
100 +
$141.00
Click for Quote
Log in
to unlock special pricing
Accessories