- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FX-311P
PANASONIC / SUNX
FX-311P
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FX-311P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:903180190
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:N/A
-
Output Type:PNP
-
Maximum Response time:0.25 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:70.5 x 34.5 x 10 mm
-
Mounting:DIN Rail