- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FX-311G
PANASONIC / SUNX
FX-311G
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PANASONIC / SUNX |
| Part No: | FX-311G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9031801903 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Fiber Optic |
| Output Type: | NPN |
| Minimum Operating Supply Voltage: | 12 VDC |
| Maximum Operating Supply Voltage: | 24 VDC |
| Operating Temperature: | -10 to 55 °C |
| Terminal Type: | Connector |
| Dimension: | 70.5 x 10 x 34.5mm |
| Mounting: | DIN Rail |