- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FX-102-Z
FX-102-Z
PANASONIC / SUNX
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
Search Keywords: FX102Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FX-102-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031801903
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:Fiber Optic
-
Maximum Sensing Distance:N/A
-
Output Type:NPN
-
Maximum Response time:0.6 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:64.5 x 30 x 9 mm
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$120.19
5
$111.22
10
$108.00
20
$102.08
50
$99.36
100 +
$98.05
Click for Quote
Log in
to unlock special pricing