- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FX-102-CC2
PANASONIC / SUNX
FX-102-CC2
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
Search Keywords: FX102CC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FX-102-CC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031801903
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiber Optic
-
Maximum Sensing Distance:N/A
-
Output Type:NPN
-
Maximum Response time:0.6 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:64.5 x 30 x 9 mm
-
Mounting:DIN Rail
Product Guides
+
Frequently Asked Questions
Is FX-102-CC2 RoHS compliant?
Yes, FX-102-CC2 is RoHS compliant.
What is the lead time for FX-102-CC2?
The standard lead time for FX-102-CC2 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$103.18
5
$101.17
10
$100.92
20
$100.67
50
$100.41
100 +
$100.16
Click for Quote
Log in
to unlock special pricing