- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FX-101-CC2
FX-101-CC2
PANASONIC / SUNX
The FX-101-CC2 is a standard type digital fiber sensor amplifier featuring an NPN open-collector transistor output and an M8 p ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The FX-101-CC2 is a standard type digital fiber sensor amplifier featuring an NPN open-collector transistor output and an M8 plug-in connector.
Search Keywords: FX101CC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FX-101-CC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031801903
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiber Optic
-
Maximum Sensing Distance:N/A
-
Output Type:NPN
-
Maximum Response time:0.6 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:64.5 x 30 x 9 mm
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
26
can ship 6/25/26
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$103.18
5
$98.04
10
$97.55
20
$97.06
50
$96.58
100 +
$96.09
Click for Quote
Log in
to unlock special pricing