- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FX-101
PANASONIC / SUNX
FX-101
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
Search Keywords: FX101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FX-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031801903
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiber Optic
-
Maximum Sensing Distance:N/A
-
Output Type:NPN
-
Maximum Response time:0.6 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:64.5 x 30 x 9 mm
-
Mounting:DIN Rail
Product Guides
+
Frequently Asked Questions
Is FX-101 RoHS compliant?
Yes, FX-101 is RoHS compliant.
What is the lead time for FX-101?
The standard lead time for FX-101 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6
can ship 12/10/26
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$122.97
5
$113.61
10
$110.03
20
$109.75
50
$109.48
100 +
$109.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT