- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FT-Z30
FT-Z30
PANASONIC / SUNX
Through Beam Sensors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through Beam Sensors
Search Keywords: FTZ30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FT-Z30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001109003
-
COO:JP
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:N/A
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:N/A
-
Terminal Type:N/A
-
Dimension:N/A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$77.55
5
$74.55
10
$73.47
20
$71.49
50
$70.58
100 +
$70.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments