- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FT-V25
FT-V25
PANASONIC / SUNX
DIGITAL FIBER SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIGITAL FIBER SENSOR
Search Keywords: FTV25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FT-V25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001109003
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:N/A
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:N/A
-
Terminal Type:N/A
-
Dimension:30 x 2 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$156.77
5
$145.07
10
$138.86
20
$133.15
50
$129.60
100 +
$127.89
Click for Quote
Log in
to unlock special pricing