- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- FT-V24W
PANASONIC / SUNX
FT-V24W
Fiber Sensor
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FT-V24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001109003
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Mounting:N/A
-
Category:Fiber Sensor
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Output Type:N/A
-
Terminal Type:N/A
-
Dimension:30 x 2 mm
-
Operating Temperature:N/A