- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FT-S21
PANASONIC / SUNX
FT-S21
Photoelectric Sensor Thru-beam Light ON/Dark ON
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Thru-beam Light ON/Dark ON
Search Keywords: FTS21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FT-S21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:N/A
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-40 to 60 °C
-
Terminal Type:N/A
-
Dimension:8 x 1 mm
-
Mounting:N/A
Product Guides
+
Frequently Asked Questions
Is FT-S21 RoHS compliant?
Yes, FT-S21 is RoHS compliant.
What is the lead time for FT-S21?
The standard lead time for FT-S21 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$36.08
5
$34.88
10
$31.43
25
$31.19
50
$31.04
100
$30.96
250 +
$30.89
Click for Quote
Log in
to unlock special pricing