- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FT-KV26
FT-KV26
PANASONIC / SUNX
Photoelectric Sensor Thru-beam Light ON/Dark ON 0.71m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam Light ON/Dark ON 0.71m
Search Keywords: FTKV26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FT-KV26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001109003
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.71 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-40 to 60 °C
-
Terminal Type:N/A
-
Dimension:20 x 1.5 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$298.67
3
$296.47
5
$295.02
10
$294.29
20 +
$293.55
Click for Quote
Log in
to unlock special pricing