- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FT-H35-M2S6
FT-H35-M2S6
PANASONIC / SUNX
Photoelectric Sensor Thru-beam 0.75m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam 0.75m
Search Keywords: FTH35M2S6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FT-H35-M2S6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001101001
-
COO:JP
-
Supplier Standard Pack:
1 -
Type:Fiber Optic
-
Maximum Sensing Distance:0.75 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:N/A
-
Terminal Type:N/A
-
Dimension:32 x 8.5 mm
-
Mounting:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$395.24
3
$389.75
5 +
$384.41
Click for Quote
Log in
to unlock special pricing
Accessories