- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- FT-H13-FM2
FT-H13-FM2
PANASONIC / SUNX
Optical Sensor - Through-Beam - 700 mm Sensing Distance - Fiber Optic Cable - M4 Threaded - 78.74" (2m) Cable Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Optical Sensor - Through-Beam - 700 mm Sensing Distance - Fiber Optic Cable - M4 Threaded - 78.74" (2m) Cable Length.
Search Keywords: FTH13FM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FT-H13-FM2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001101001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Category:Fiber Sensor
-
Dimension:16 x 8.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$138.00
5
$127.70
10
$122.23
20
$117.21
50
$114.08
100 +
$112.58
Click for Quote
Log in
to unlock special pricing
Accessories