- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FT-E13
FT-E13
PANASONIC / SUNX
Photoelectric Sensor Thru-beam
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam
Search Keywords: FTE13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FT-E13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001109003
-
COO:JP
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:N/A
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:N/A
-
Terminal Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$136.94
5
$126.72
10
$121.29
20
$116.30
50
$113.20
100 +
$111.71
Click for Quote
Log in
to unlock special pricing
Accessories