Image is representational - see mfr. specs

Photoelectric Sensor Thru-beam Light ON/Dark ON

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Thru-beam Light ON/Dark ON
Search Keywords: FT31
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    FT-31
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9001109003
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    N/A
  • Output Type:
    N/A
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -40 to 60 °C
  • Terminal Type:
    N/A
  • Dimension:
    10 x 6.5 mm
  • Mounting:
    Panel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 8/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$42.52
5
$37.94
10
$37.84
25
$35.74
50
$33.78
100
$33.70
250 +
$32.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!