- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- FP2-HSCT
FP2-HSCT
PANASONIC / SUNX
Panasonic; LCD; Counter; 200kHz; 24 V dc
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Panasonic; LCD; Counter; 200kHz; 24 V dc
Search Keywords: FP2HSCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FP2-HSCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$545.86
3
$538.62
5 +
$537.27
Click for Quote
Log in
to unlock special pricing