- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- FP0-A80
FP0-A80
PANASONIC / SUNX
FP0 Analogue Units, 60mA 24VDC 100g
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
FP0 Analogue Units, 60mA 24VDC 100g
Search Keywords: FP0A80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FP0-A80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109060
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.