- Ana Sayfa ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FD-WT8
FD-WT8
PANASONIC / SUNX
Photoelectric Sensor Reflective
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Photoelectric Sensor Reflective
Search Keywords: FDWT8
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:PANASONIC / SUNX
-
Parça Numarası:FD-WT8
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Reflective
-
Maximum Sensing Distance:N/A
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:N/A
-
Terminal Type:N/A
-
Mounting:Panel
kaynaklar
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Değişim Önerildi