- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FD-S31
PANASONIC / SUNX
FD-S31
Photoelectric Sensor Reflective Light ON/Dark ON
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Reflective Light ON/Dark ON
Search Keywords: FDS31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FD-S31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001109003
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Reflective
-
Maximum Sensing Distance:N/A
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-40 to 60 °C
-
Terminal Type:N/A
-
Dimension:8 x 2 mm
-
Mounting:N/A
Product Guides
+
Frequently Asked Questions
Is FD-S31 RoHS compliant?
Yes, FD-S31 is RoHS compliant.
What is the lead time for FD-S31?
The standard lead time for FD-S31 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$36.93
5
$32.95
10
$32.87
25
$31.04
50
$29.34
100
$29.27
250 +
$28.18
Click for Quote
Log in
to unlock special pricing