- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FD-L51
PANASONIC / SUNX
FD-L51
Photoelectric Sensor Fiber Optic 0.024m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Fiber Optic 0.024m
Search Keywords: FDL51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FD-L51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001109003
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiber Optic
-
Maximum Sensing Distance:0.024 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:-20 to 70 °C
-
Terminal Type:N/A
-
Dimension:31 x 21 x 8 mm
-
Mounting:Screw
Product Guides
+
Frequently Asked Questions
Is FD-L51 RoHS compliant?
Yes, FD-L51 is RoHS compliant.
What is the lead time for FD-L51?
The standard lead time for FD-L51 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$164.83
5
$160.25
10
$158.05
20
$157.66
50
$151.81
100 +
$147.92
Click for Quote
Log in
to unlock special pricing
Accessories