- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FD-H13-FM2
FD-H13-FM2
PANASONIC / SUNX
Photoelectric Sensor Reflective
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Reflective
Search Keywords: FDH13FM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FD-H13-FM2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001101001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Reflective
-
Maximum Sensing Distance:N/A
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:N/A
-
Terminal Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$134.90
5
$124.84
10
$119.49
20
$114.58
50
$111.52
100 +
$110.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories