- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- FD-F8Y
FD-F8Y
PANASONIC / SUNX
Contact Liquid Level Detection Fiber
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact Liquid Level Detection Fiber
Search Keywords: FDF8Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FD-F8Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001109003
-
COO:JP
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Category:Detection Fiber
-
Dimension:1000 x 6 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$485.58
3
$472.27
5 +
$471.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories