- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FD-61
PANASONIC / SUNX
FD-61
Photoelectric Sensor Reflective Light ON/Dark ON
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Reflective Light ON/Dark ON
Search Keywords: FD61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FD-61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001109003
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Reflective
-
Maximum Sensing Distance:N/A
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-40 to 60 °C
-
Terminal Type:N/A
-
Dimension:15 x 11 mm
-
Mounting:Panel
Product Guides
+
Frequently Asked Questions
Is FD-61 RoHS compliant?
Yes, FD-61 is RoHS compliant.
What is the lead time for FD-61?
The standard lead time for FD-61 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 10/15/26
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$36.39
5
$35.12
10
$34.78
25
$34.44
50
$34.35
100
$34.27
250 +
$34.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT