Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

FD-32GX

Photoelectric Sensor 0.03m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor 0.03m
Search Keywords: FD32GX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    FD-32GX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9001109003
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Reflective
  • Maximum Sensing Distance:
    N/A
  • Output Type:
    N/A
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    N/A
  • Maximum Operating Supply Voltage:
    N/A
  • Operating Temperature:
    N/A
  • Terminal Type:
    N/A
  • Dimension:
    18 mm
  • Mounting:
    Panel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FD-32GX RoHS compliant?
Yes, FD-32GX is RoHS compliant.
What is the lead time for FD-32GX?
The standard lead time for FD-32GX is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
1
$119.23
5
$110.33
10
$107.13
20
$101.26
50
$98.56
100 +
$97.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!