- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- FD-31
FD-31
PANASONIC / SUNX
The FD-31 is a reflective type fiber optic sensor with an M3 threaded head, featuring tough bending durability for flexible in ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The FD-31 is a reflective type fiber optic sensor with an M3 threaded head, featuring tough bending durability for flexible installation.
Search Keywords: FD31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:FD-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001109003
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Reflective
-
Maximum Sensing Distance:N/A
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-40 to 60 °C
-
Terminal Type:N/A
-
Dimension:10 x 6.5 mm
-
Mounting:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$72.48
5
$50.47
10
$47.34
25
$44.85
50
$44.62
100
$44.40
250 +
$44.18
Click for Quote
Log in
to unlock special pricing
Accessories