- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- EZ-11-PN-J
EZ-11-PN-J
PANASONIC / SUNX
Water Detection Sensor 15V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Water Detection Sensor 15V
Search Keywords: EZ11PNJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:EZ-11-PN-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Category:Water Detection Sensor
-
Minimum Operating Supply Voltage:12 V
-
Maximum Operating Supply Voltage:24 V
-
Output Type:N/A
-
Dimension:42.2 x 22 x 12 mm
-
Operating Temperature:0 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$670.82
3
$652.44
5 +
$650.81
Click for Quote
Log in
to unlock special pricing
Accessories