- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- EX-Z13FA-P
EX-Z13FA-P
PANASONIC / SUNX
Photoelectric Sensor Thru-beam Light ON 0.5m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam Light ON 0.5m
Search Keywords: EXZ13FAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:EX-Z13FA-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Mounting:Screw
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Output Type:N/A
-
Terminal Type:Wire Lead
-
Dimension:14 x 8 x 3 mm
-
Operating Temperature:-10 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$102.48
5
$94.84
10
$92.09
20
$87.04
50
$84.72
100 +
$83.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments