- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EX-L261-P
EX-L261-P
PANASONIC / SUNX
Photoelectric Sensor Convergent-Reflective Light ON/Dark ON PNP 0.05m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Convergent-Reflective Light ON/Dark ON PNP 0.05m
Search Keywords: EXL261P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:EX-L261-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509004
-
COO:JP
-
Supplier Standard Pack:
1 -
Type:Convergent-Reflective
-
Maximum Sensing Distance:0.05 m
-
Output Type:PNP
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:29.9 x 13.5 x 8.2 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$237.00
5
$230.42
10
$227.26
20
$221.20
50
$218.29
100 +
$212.69
Click for Quote
Log in
to unlock special pricing