Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

EX-L211-P

The EX-L211-P is a thru-beam, amplifier-built-in laser sensor with a PNP output, designed for the detection of minute objects.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The EX-L211-P is a thru-beam, amplifier-built-in laser sensor with a PNP output, designed for the detection of minute objects.
Search Keywords: EXL211P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    EX-L211-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509004
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    1 m
  • Output Type:
    PNP
  • Maximum Response time:
    0.5 ms
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -10 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    12 x 8.2 x 25.9 mm
  • Mounting:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EX-L211-P RoHS compliant?
Yes, EX-L211-P is RoHS compliant.
What is the lead time for EX-L211-P?
The standard lead time for EX-L211-P is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
15   can ship 10/15/26
12 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$254.38
5
$251.90
10
$251.27
20
$250.64
50
$250.02
100 +
$249.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!