Available Replacements
RECOMMENDED REPLACEMENT
EX-F62-PN
EX-F62-PN

PANASONIC / SUNX

In Stock: 68

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Photoelectric Sensor PNP 50m

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor PNP 50m
Search Keywords: EXF72PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    EX-F72-PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205595560
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Maximum Sensing Distance:
    N/A
  • Output Type:
    PNP
  • Maximum Response time:
    50 ms
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -10 to 60 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    35.9 x 26.5 x 11 mm
  • Mounting:
    Screw
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!